ServicesDiscoverSpecial Offers & Clearance
  • Parcel TrackingParcel Tracking
  • Login / Sign upLogin / Sign up
  • 0
  • Automation & Control Gear
  • Cables & Wires
  • Enclosures & Server Racks
  • Fuses & Circuit Breakers
  • HVAC, Fans & Thermal Management
  • Lighting
  • Relays & Signal Conditioning
  • Switches
  • Batteries & Chargers
  • Connectors
  • Displays & Optoelectronics
  • ESD Control, Cleanroom & PCB Prototyping
  • Passive Components
  • Power Supplies & Transformers
  • Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
  • Semiconductors
  • Access, Storage & Material Handling
  • Adhesives, Sealants & Tapes
  • Bearings & Seals
  • Engineering Materials & Industrial Hardware
  • Fasteners & Fixings
  • Hand Tools
  • Mechanical Power Transmission
  • Plumbing & Pipeline
  • Pneumatics & Hydraulics
  • Power Tools, Soldering & Welding
  • Computing & Peripherals
  • Facilities Cleaning & Maintenance
  • Office Supplies
  • Personal Protective Equipment & Workwear
  • Security & Ironmongery
  • Site Safety
  • Test & Measurement
/
Connectors
/
Terminal Blocks
/
Standard Terminal Blocks
 

Feed-through terminal block, PUSH IN

RS Stock No.:
637-362
Mfr. Part No.:
1514030000
Brand:
Weidmuller
Weidmuller
Temporarily out of stock
RS Stock No.:
637-362
Mfr. Part No.:
1514030000
Brand:
Weidmuller
Legislation and Compliance

RoHS Status: Exempt

COO (Country of Origin):
RO

Related links

  • Feed-through terminal block, PUSH IN
  • RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
  • Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
  • RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
  • RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
  • Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
  • Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
  • RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection

Contact us

0800 888 780
SupportNZ@rsgroup.com

Follow us on

We accept

amexvisamastercard

Our Services

  • My Account
  • Delivery Options
  • Returns
  • Scheduled Orders
  • eProcurement Solutions
  • Product Support
  • Credit Account Application

Legal

  • Data Protection
  • Email Security
  • Privacy Policy
  • Website Terms
  • Conditions of Sale

About RS

  • About RS
  • Careers
  • Corporate Group
  • Press Centre
  • Our Certifications
  • World Wide
  • ESG
© RS Components Ltd GST Reg No. 44-710-510. PO Box 12-127, Penrose, Auckland 1061. All prices are in New Zealand dollars.