WAGO 221 Series Standard Terminal Block, 10-Way, 12 to 24 AWG Wire, 32A Cage Clamp
- RS Stock No.:
- 676-018
- Mfr. Part No.:
- 221-420
- Brand:
- WAGO
Bulk discount available
Subtotal (1 pack of 15 units)*
$52.61
(exc. GST)
$60.50
(inc. GST)
Add 2 packs to get free delivery
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $52.61 | $3.507 |
| 5 + | $48.39 | $3.226 |
*price indicative
- RS Stock No.:
- 676-018
- Mfr. Part No.:
- 221-420
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Standard Terminal Block | |
| Number of Ways | 10 | |
| Current | 32A | |
| Wire Size | 12 to 24 AWG | |
| Contact Material | Copper | |
| Material | Polycarbonate | |
| Voltage | 450 V | |
| Series | 221 | |
| Cable CSA | 0.2 to 4 mm² | |
| Colour | Transparent | |
| Termination Type | Cage Clamp | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cULus_Listed_667F, EN 60998, ENEC, IEC/EN 60664, UL 486C | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Standard Terminal Block | ||
Number of Ways 10 | ||
Current 32A | ||
Wire Size 12 to 24 AWG | ||
Contact Material Copper | ||
Material Polycarbonate | ||
Voltage 450 V | ||
Series 221 | ||
Cable CSA 0.2 to 4 mm² | ||
Colour Transparent | ||
Termination Type Cage Clamp | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals cULus_Listed_667F, EN 60998, ENEC, IEC/EN 60664, UL 486C | ||
- COO (Country of Origin):
- DE
Splicing connector with levers;
The Wago Splicing connector with levers, designed for quick and secure wire connections. It supports all conductor types up to 4 mm² and features a transparent housing for easy visual inspection. With a maximum surrounding air temperature of 85°C, it ensures reliable performance in electrical installations.
UL94 V2 flammability class
RoHS compliant
cULus approved
Related links
- WAGO 221 Series Lever Connector 24/12 AWG Wire, 32A Cage Clamp
- WAGO 221 Series Lever Connector 24/12 AWG Wire, 32A Cage Clamp
- WAGO 221 Series Lever Connector 450 V Wire, 32A Cage Clamp
- WAGO 221 Series Connector 24/12 AWG Wire, 32A Cage Clamp
- WAGO 221 Series Connector 24/12 AWG Wire, 32A Cage Clamp
- WAGO 221 Series Lever Connector 32A Cage Clamp
- WAGO 221 Series Lever Connector Set 32A Cage Clamp
- WAGO 221 Series Lever Connector 20/10 AWG Wire, 41A Cage Clamp
