Omron XW5S Series Jumper Bar, 10-Way, 2.5mm² Wire, 22A Push-in
- RS Stock No.:
- 215-4049
- Mfr. Part No.:
- XW5S-P2.5-10BL
- Brand:
- Omron
Subtotal (1 unit)*
$4.86
(exc. GST)
$5.59
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.86 |
*price indicative
- RS Stock No.:
- 215-4049
- Mfr. Part No.:
- XW5S-P2.5-10BL
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Number of Ways | 10 | |
| Product Type | Jumper Bar | |
| Current | 22A | |
| Wire Size | 2.5mm² | |
| Mount Type | DIN Rail | |
| Fused | No | |
| Material | Polyamide | |
| Contact Material | Polyamide | |
| Voltage | 600V | |
| Wire Protection | No | |
| Colour | Blue | |
| Series | XW5S | |
| Cable CSA | 2.5mm² | |
| Gender | Female | |
| Termination Type | Push-in | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Enclosed | No | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Number of Ways 10 | ||
Product Type Jumper Bar | ||
Current 22A | ||
Wire Size 2.5mm² | ||
Mount Type DIN Rail | ||
Fused No | ||
Material Polyamide | ||
Contact Material Polyamide | ||
Voltage 600V | ||
Wire Protection No | ||
Colour Blue | ||
Series XW5S | ||
Cable CSA 2.5mm² | ||
Gender Female | ||
Termination Type Push-in | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Enclosed No | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
The Omron Push-in Plus terminal blocks are more compact than traditional screw-type terminal blocks. Maintenance is not required as screws do not loosen. The unmarked labels are made up of plastic material and are used by the terminal blocks .
Unmarked type label
Plastic material
DIN rail mounted
Related links
- Omron XW5S Series Jumper Bar 4 mm² Wire, 32A Push-in
- Omron XW5S Series Short Bar for Use with XW5G-P2.5-2 Grounding Terminal Block, XW5T-P2.5-2 Feed Through Terminal Block
- Omron XW5S Series Short Bar for Use with XW5G-P2.5-4 Grounding Terminal Block, XW5T-P2.5-4 Feed Through Terminal Block
- Omron XW5S Series Short Bar for Use with XW5G-P2.5-5 Grounding Terminal Block, XW5T-P2.5-5 Feed Through Terminal Block
- Omron XW5S Series Short Bar for Use with XW5T-P2.5-3 Feed Through Terminal Block, XW5G-P2.5-3 Grounding Terminal Block
- Omron XW5S Series Short Bar for Use with XW5T-P2.5-5 Feed Through Terminal Block, XW5G-P2.5-5 Grounding Terminal Block
- Omron XW5S Series Short Bar for Use with XW5G-P1.5-4 Grounding Terminal Block, XW5T-P1.5-4 Feed Through Terminal Block
- Omron XW5S Series Short Bar for Use with XW5T-S2.5-1.1-2V Feed Through Terminal Block, XW5T-S2.5-1.1-2 Feed Through
