Phoenix Contact SP Series SP 2,5/ 1-M OG Terminal Plug, 1-Way, 24A, 12-28 AWG Wire, Spring Cage Termination

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 50)

$3.399

(exc. GST)

$3.909

(inc. GST)

RS Stock No.:
216-3809
Mfr. Part No.:
3043886
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

1

Current Rating

24A

Wire Size

12-28 AWG

Termination Method

Spring Cage

Mounting Type

Plug-In

Fused

No

Pitch

5.2mm

Voltage Rating

500 V

Series

SP

Gender

Plug

COO (Country of Origin):
PL
The Phoenix Contact plug with 1 number of positions has spring cage connection method and left housing with engagement pin. It is made up of the PA material and available in orange colour.

Cable housing can be snapped on to the plugs
The plug with spring-cage connection is assembled directly on site by snapping together single-position plug elements
The ST-COMBI plugs for self-assembly provide solutions that users can implement themselves

Related links