Wurth Elektronik Terminal Block, 2-Way, 16A, 26 → 14 Wire
- RS Stock No.:
- 261-3200
- Mfr. Part No.:
- 691101810002
- Brand:
- Wurth Elektronik
Subtotal (1 box of 400 units)*
$853.60
(exc. GST)
$981.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 400 + | $2.134 | $853.60 |
*price indicative
- RS Stock No.:
- 261-3200
- Mfr. Part No.:
- 691101810002
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Ways | 2 | |
| Current Rating | 16A | |
| Wire Size | 26 → 14 | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Ways 2 | ||
Current Rating 16A | ||
Wire Size 26 → 14 | ||
Mounting Type Through Hole | ||
- COO (Country of Origin):
- CN
The Wurth Elektroniks wire protector is an electromechanical component used in terminal block systems and PCBs with an operating temperature range of -40°C to +105 °C. Also wire protector has steel terminal screw material with zinc terminal screw plating.
PA66 insulator material
Available in blue insulating color
Available in blue insulating color
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Wurth Elektronik Terminal Block 16A, 26 → 14 Wire
- Wurth Elektronik Terminal Block 16A, 26 → 14 Wire
- Wurth Elektronik Terminal Block 16A, 26 → 14 Wire
- Wurth Elektronik Terminal Block 16A, 26 → 14 Wire
- Wurth Elektronik Terminal Block 16A, 26 → 14 Wire
- Wurth Elektronik Terminal Block 16A, 26 → 14 Wire
- Wurth Elektronik Terminal Block 16A, 26 → 14 Wire
- Wurth Elektronik Terminal Block 16A, 26 → 14 Wire
