WAGO 264 Series Terminal Block, 2-Way, 24A, 28 → 12 AWG Wire, Cage Clamp Termination
- RS Stock No.:
- 271-0254
- Mfr. Part No.:
- 264-324
- Brand:
- WAGO
Subtotal (1 pack of 10 units)*
$18.81
(exc. GST)
$21.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 130 unit(s) shipping from 17 December 2025
- Plus 200 unit(s) shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $1.881 | $18.81 |
*price indicative
- RS Stock No.:
- 271-0254
- Mfr. Part No.:
- 264-324
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Ways | 2 | |
| Current Rating | 24A | |
| Wire Size | 28 → 12 AWG | |
| Termination Method | Cage Clamp | |
| Series | 264 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Ways 2 | ||
Current Rating 24A | ||
Wire Size 28 → 12 AWG | ||
Termination Method Cage Clamp | ||
Series 264 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The WAGO Standard terminal blocks have a broad range of applications ranging from sound equipment to electrical installations. These terminal blocks typically have several screw terminals to connect several wires on either end. They are often used in surge protectors.
2 conductor centre terminal block
Polyamide insulation material
0.074 MJ fire load
Halogen free
Polyamide insulation material
0.074 MJ fire load
Halogen free
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- WAGO 264 Series Terminal Block 24A Cage Clamp Termination
- WAGO 264 Series Terminal Block 24A Cage Clamp Termination
- WAGO 264 Series Terminal Block 24A Cage Clamp Termination
- WAGO 264 Series Terminal Block 24A Snap In Termination
- WAGO 264 Series Terminal Block 24A Snap-In Termination
- WAGO 826 Series Terminal Block 32A Cage Clamp Termination
- WAGO 264-701 264 Series Grey Single-Level, Cage Clamp Termination
- WAGO 826 Series Terminal Block 32A Cage Clamp Termination
