WAGO 812 Series Terminal Block, 3-Way, 96A, 14 → 6 AWG Wire, Cage Clamp Termination
- RS Stock No.:
- 279-1687
- Mfr. Part No.:
- 812-114
- Brand:
- WAGO
Stock information currently inaccessible
- RS Stock No.:
- 279-1687
- Mfr. Part No.:
- 812-114
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Ways | 3 | |
| Current Rating | 96A | |
| Wire Size | 14 → 6 AWG | |
| Termination Method | Cage Clamp | |
| Series | 812 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Ways 3 | ||
Current Rating 96A | ||
Wire Size 14 → 6 AWG | ||
Termination Method Cage Clamp | ||
Series 812 | ||
- COO (Country of Origin):
- PL
The WAGO busbar terminal block is designed for 10 x 3 mm busbars without push-buttons,
Insulation material polyamide
Flammability class per UL94 V0
Flammability class per UL94 V0
Related links
- WAGO 812 Series Terminal Block 96A Cage Clamp Termination
- WAGO 812 Series Terminal Block 14 → 6 AWG Wire, Cage Clamp Termination
- WAGO 812 Series Terminal Block 96A Push-In Cage Clamp Termination
- WAGO 812 Series Terminal Block 20 → 12 AWG Wire, Push-In Cage Clamp Termination
- WAGO 826 Series Terminal Block 32A Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 218 Series PCB Terminal Block 2.5mm Pitch 1-Row, Cage Clamp Termination
- WAGO 739 Series PCB Connector 5mm Pitch 1-Row, Cage Clamp Termination
