WAGO 826 Series Terminal Block, 1-Way, 32A, 28 → 12 AWG Wire, Cage Clamp Termination
- RS Stock No.:
- 279-1713
- Mfr. Part No.:
- 826-160/000-006
- Brand:
- WAGO
Temporarily out of stock
- RS Stock No.:
- 279-1713
- Mfr. Part No.:
- 826-160/000-006
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Ways | 1 | |
| Current Rating | 32A | |
| Wire Size | 28 → 12 AWG | |
| Termination Method | Cage Clamp | |
| Series | 826 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Ways 1 | ||
Current Rating 32A | ||
Wire Size 28 → 12 AWG | ||
Termination Method Cage Clamp | ||
Series 826 | ||
- COO (Country of Origin):
- DE
The WAGO Modular panel feedthrough centre terminal block with Conductor to conductor connection. It has plate thickness 1 to 4 mm, cross section 4 mm² and pin spacing 7 mm. It has 1-pole and CAGE CLAMP connection technology including solid conductor 4.00 mm² and blue color.
Easy and tool free installation
Test ports available on both sides
Test ports available on both sides
Related links
- WAGO 826 Series Terminal Block 32A Cage Clamp Termination
- WAGO 826 Series Terminal Block 32A Cage Clamp Termination
- WAGO 826 Series Terminal Block 32A Cage Clamp Termination
- WAGO 826 Series Terminal Block 32A Cage Clamp Termination
- WAGO 826 Series Terminal Block 32A Cage Clamp Termination
- WAGO 826 Series Terminal Block 32A Cage Clamp Termination
- WAGO 826 Series Terminal Block 32A Cage Clamp Termination
- WAGO 826 Series Terminal Block 32A Cage Clamp Termination
