WAGO 862 Series Terminal Strip, 2-Way, 28A, 20 → 12 AWG Wire, Push-In Cage Clamp Termination

Subtotal (1 bag of 500 units)*

$2,419.18

(exc. GST)

$2,782.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$2,419.18$4.838

*price indicative

RS Stock No.:
279-2628
Mfr. Part No.:
862-1532
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Ways

2

Current Rating

28A

Wire Size

20 → 12 AWG

Termination Method

Push-In Cage Clamp

Series

862

COO (Country of Origin):
DE
The WAGO 4-conductor chassis-mount terminal strip without ground contact.

Insulation material polyamide
Flammability class per UL94 V0

Related links