WAGO 862 Series Terminal Strip, 2-Way, 28A, 20 → 12 AWG Wire, Push-In Cage Clamp Termination
- RS Stock No.:
- 279-2662
- Mfr. Part No.:
- 862-1662
- Brand:
- WAGO
Stock information currently inaccessible
- RS Stock No.:
- 279-2662
- Mfr. Part No.:
- 862-1662
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Ways | 2 | |
| Current Rating | 28A | |
| Wire Size | 20 → 12 AWG | |
| Termination Method | Push-In Cage Clamp | |
| Series | 862 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Ways 2 | ||
Current Rating 28A | ||
Wire Size 20 → 12 AWG | ||
Termination Method Push-In Cage Clamp | ||
Series 862 | ||
- COO (Country of Origin):
- DE
The WAGO 4-conductor chassis-mount terminal strip without ground contact.
Insulation material polyamide
Flammability class per UL94 V0
Flammability class per UL94 V0
Related links
- WAGO 862 Series Terminal Strip 28A Push-In Cage Clamp Termination
- WAGO 862 Series Terminal Strip 28A Push-In Cage Clamp Termination
- WAGO 862 Series Terminal Strip 28A Push-In Cage Clamp Termination
- WAGO 862 Series Terminal Strip 28A Push-In Cage Clamp Termination
- WAGO 862 Series Terminal Strip 32A Push-In Cage Clamp Termination
- WAGO 862 Series Terminal Strip 32A Wire, Push-In Cage Clamp Termination
- WAGO 862 Series Terminal Strip 32A Push-In Cage Clamp Termination
- WAGO 862 Series Terminal Strip 32A Push-In Cage Clamp Termination
