TE Connectivity Terminal Strip, 6-Way, 30A, 26 → 12 AWG Wire, Screw Termination
- RS Stock No.:
- 782-2882
- Mfr. Part No.:
- 1776293-6
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 782-2882
- Mfr. Part No.:
- 1776293-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Ways | 6 | |
| Current Rating | 30A | |
| Wire Size | 26 → 12 AWG | |
| Termination Method | Screw | |
| Mounting Type | Screw | |
| Fused | No | |
| Voltage Rating | 250 V | |
| Pitch | 8mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Ways 6 | ||
Current Rating 30A | ||
Wire Size 26 → 12 AWG | ||
Termination Method Screw | ||
Mounting Type Screw | ||
Fused No | ||
Voltage Rating 250 V | ||
Pitch 8mm | ||
- COO (Country of Origin):
- DE
TSB230 Series 8mm Pitch 30A Terminal Blocks with Wire Protector
Europa - Tubular Screw Barrier Strips
Related links
- TE Connectivity Terminal Strip 30A Screw Termination
- TE Connectivity Terminal Strip 30A Screw Termination
- TE Connectivity Barrier Strip 30A Screw Termination
- Phoenix Contact UTWE Series UTWE 6-2/9 Terminal Strip 30A Screw Termination
- Weidmuller Terminal Strip 24A Screw Termination
- Phoenix Contact UTWE Series UTWE 6-2/B19 Terminal Strip 30A Screw Termination
- Phoenix Contact UTRE Series UTRE 6-2/B14 Terminal Strip 30A Screw Termination
- Phoenix Contact UTWE Series UTWE 6-2/C19 Terminal Strip 30A Screw Termination
