RS PRO Non-Fused Terminal Block, 12-Way, 24A, 14 AWG Wire, Screw Down Termination
- RS Stock No.:
- 867-0985
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
$1.445
(exc. GST)
$1.662
(inc. GST)
- RS Stock No.:
- 867-0985
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Ways | 12 | |
| Current Rating | 24A | |
| Wire Size | 14 AWG | |
| Termination Method | Screw Down | |
| Mounting Type | Cable Mount | |
| Fused | No | |
| Material | PA 66 | |
| Voltage Rating | 400 V | |
| Colour | Blue | |
| Cable CSA | 2.5mm² | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Ways 12 | ||
Current Rating 24A | ||
Wire Size 14 AWG | ||
Termination Method Screw Down | ||
Mounting Type Cable Mount | ||
Fused No | ||
Material PA 66 | ||
Voltage Rating 400 V | ||
Colour Blue | ||
Cable CSA 2.5mm² | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- CN
Single Screw Polyamide Terminal Blocks
RS single screw polyamide terminal blocks, 12-way, for 2.5 sq.mm cross section conductors.
Brass inserts
Galvanised steel screws
Polyamide (PA66) housing
Selection of colours (see below)
Semi-rigid, easy cut
Flame retardant
High temperature (105°C)
All screws are captive and raised for easy wiring
867-0981 - Black
867-0985 - Blue
867-0994 - Brown
867-0997 - Green
Galvanised steel screws
Polyamide (PA66) housing
Selection of colours (see below)
Semi-rigid, easy cut
Flame retardant
High temperature (105°C)
All screws are captive and raised for easy wiring
867-0981 - Black
867-0985 - Blue
867-0994 - Brown
867-0997 - Green
Approvals
CE (BS EN 60998), RoHS, Reach, SGS, VDE
Related links
- RS PRO Non-Fused Terminal Block 24A Screw Termination
- RS PRO Non-Fused Terminal Block 24A Screw Down Termination
- RS PRO Non-Fused Terminal Block 24A Screw Down Termination
- RS PRO Non-Fused Terminal Block 24A Screw Down Termination
- RS PRO Non-Fused Terminal Block 2.5 → 20A Screw Termination
- RS PRO Non-Fused Terminal Block 6A Screw Down Termination
- RS PRO Non-Fused Terminal Block 3 → 24A Screw Termination
- RS PRO Non-Fused Terminal Block 3 → 24A Screw Down Termination

