- RS Stock No.:
- 435-1346
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 435-1346
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
TW80 Series Furniture Castors
Single pedal Push Off/Push On action
Swivel radius 65mm
Swivel radius 65mm
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 80mm |
Load Capacity | 75kg |
Mounting Type | Threaded Stem |
Overall Height | 91mm |
Rotation | Swivel |
Wheel Width | 12mm |
Includes Brake | Yes |
Weight Class | Light Duty |