- RS Stock No.:
- 499-328
- Mfr. Part No.:
- 4450067
- Brand:
- EXACT
3 in Global stock for delivery within 7 working day (+3 days for regional areas).
13 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each
$93.18
(exc. GST)
$107.16
(inc. GST)
Units | Per unit |
1 + | $93.18 |
- RS Stock No.:
- 499-328
- Mfr. Part No.:
- 4450067
- Brand:
- EXACT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Step drill, straight tap, HSS TiAlN
HSS step drill with straight tap, two-edged
TiAlN coating, for particularly tough materials
For burr-free drilling and planing sheet metal, pipes and profiles
No centre-punching necessary, drill bits do not run
Suitable for construction steel, CrNi steel, non-ferrous metals, Plexiglas, plastics and wood up to 6 mm thick
Diameter specification is lasered on every level
Three-faced driving shaft, prevents slipping in the drill chuck
Sets delivered in a plastic case
TiAlN coating, for particularly tough materials
For burr-free drilling and planing sheet metal, pipes and profiles
No centre-punching necessary, drill bits do not run
Suitable for construction steel, CrNi steel, non-ferrous metals, Plexiglas, plastics and wood up to 6 mm thick
Diameter specification is lasered on every level
Three-faced driving shaft, prevents slipping in the drill chuck
Sets delivered in a plastic case
Specifications
Attribute | Value |
---|---|
Drill Bit Type | Step Drill Bit |
Number of Steps | 9 |
Material | HSS |
Minimum Head Size | 4mm |
Maximum Head Size | 20mm |