Schneider Electric BRS Series Single Shaft Stepper Motor, 6.78Nm Torque, 325 V, 1.8°, 85 x 85mm Frame, 14mm Shaft
- RS Stock No.:
- 654-123
- Mfr. Part No.:
- BRS39BW460ACA
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$2,536.92
(exc. GST)
$2,917.46
(inc. GST)
FREE delivery for orders over $60.00 ex GST
New product - Preorder today
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,536.92 |
*price indicative
- RS Stock No.:
- 654-123
- Mfr. Part No.:
- BRS39BW460ACA
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Stepper Motor Type | Single Shaft | |
| Step Angle | 1.8° | |
| Holding Torque | 6.78Nm | |
| Supply Voltage | 325 V | |
| Frame Size | 85 x 85mm | |
| Shaft Diameter | 14mm | |
| Series | BRS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Stepper Motor Type Single Shaft | ||
Step Angle 1.8° | ||
Holding Torque 6.78Nm | ||
Supply Voltage 325 V | ||
Frame Size 85 x 85mm | ||
Shaft Diameter 14mm | ||
Series BRS | ||
- COO (Country of Origin):
- DE
The Schneider Electric 3 phase stepper motor is designed to deliver high performance in motion control applications, achieving a maximum mechanical speed of 3000 rpm. Optimised for compatibility with Lexium SD3 systems, this motor offers a nominal torque of 6 N.m, making it an ideal choice for complex industrial automation tasks. With a robust design featuring a shaft diameter of 14mm and an overall length of 171mm, it ensures reliable operation under varying conditions. The motor is carefully engineered to withstand operational demands, with specifications including a maximum radial force of 110 N and a continuous stall torque of 5.78 N.m, delivering dependable strength and control for precise positioning needs.
Designed for high efficiency with low energy consumption due to its 3-phase design
Easily integrates into existing Lexium SD3 setups, streamlining your automation processes
Robust radial and axial force specifications ensure durability and reliability in demanding environments
Versatile resolution options allow for versatile applications, with step angles from 1.8° down to 0.036°
Maintains performance with a rated current of 2.25 A and a resistance of 6.5 Ohm for optimal control
Extended service life of 20,000 hours, reducing downtime and maintenance requirements
Environmentally friendly design with PVC-free materials and recyclable packaging, supporting sustainability efforts
Easily integrates into existing Lexium SD3 setups, streamlining your automation processes
Robust radial and axial force specifications ensure durability and reliability in demanding environments
Versatile resolution options allow for versatile applications, with step angles from 1.8° down to 0.036°
Maintains performance with a rated current of 2.25 A and a resistance of 6.5 Ohm for optimal control
Extended service life of 20,000 hours, reducing downtime and maintenance requirements
Environmentally friendly design with PVC-free materials and recyclable packaging, supporting sustainability efforts
Related links
- Schneider Electric BRS Series Single Shaft Stepper Motor 325 V 85 x 85mm Frame, 14mm Shaft
- Schneider Electric BRS Series Single Shaft Stepper Motor 325 V 85 x 85mm Frame, 12mm Shaft
- Schneider Electric BRS Series Single Shaft Stepper Motor 325 V 85 x 85mm Frame, 12mm Shaft
- Schneider Electric BRS Series Single Shaft Stepper Motor 325 V 85 x 85mm Frame, 12mm Shaft
- Schneider Electric BRS Series Single Shaft Stepper Motor 325 V 85 x 85mm Frame, 12mm Shaft
- Schneider Electric SD3 Series Stepper Motor 325 V dc 85 x 85mm Frame, 14mm Shaft
- Schneider Electric ILS Series Single Shaft Stepper Motor 36 V 85 x 85mm Frame, 14mm Shaft
- Schneider Electric BRS Series Single Shaft Stepper Motor 325 V 110 x 110mm Frame, 19mm Shaft

