Schneider Electric BRS Series Single Shaft Stepper Motor, 6.78Nm Torque, 325 V, 1.8°, 85 x 85mm Frame, 14mm Shaft
- RS Stock No.:
- 654-126
- Mfr. Part No.:
- BRS39BWM70ABA
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$2,614.00
(exc. GST)
$3,006.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
New product - Preorder today
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,614.00 |
*price indicative
- RS Stock No.:
- 654-126
- Mfr. Part No.:
- BRS39BWM70ABA
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Stepper Motor Type | Single Shaft | |
| Step Angle | 1.8° | |
| Holding Torque | 6.78Nm | |
| Supply Voltage | 325 V | |
| Frame Size | 85 x 85mm | |
| Shaft Diameter | 14mm | |
| Series | BRS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Stepper Motor Type Single Shaft | ||
Step Angle 1.8° | ||
Holding Torque 6.78Nm | ||
Supply Voltage 325 V | ||
Frame Size 85 x 85mm | ||
Shaft Diameter 14mm | ||
Series BRS | ||
- COO (Country of Origin):
- DE
The Schneider Electric 3 phase stepper motor is designed to deliver exceptional precision and torque, making it ideal for motion control applications. This robust motor features a holding torque of 6.78 Nm and a maximum mechanical speed of 3000 rpm, ensuring reliability and performance for various industrial tasks. With its compact and efficient design, the motor offers flexible integration with the Lexium SD3 range, while its terminal box electrical connection enhances ease of use. Designed for rigorous environments, it operates efficiently within a temperature range of -25°C to 40°C, providing durability while maintaining high torque capabilities. The product supports a wide range of resolutions and stepping configurations, making it versatile for different applications.
Delivers a maximum holding torque of 6.78 Nm for reliable performance
Operates at a maximum mechanical speed of 3000 rpm, enhancing efficiency in demanding tasks
Compatible with the Lexium SD3 range, facilitating seamless integration into existing setups
Features a terminal box electrical connection for straightforward installation and maintenance
Rated for use in environments with temperatures between -25°C and 40°C, ensuring durability
Supports a variety of step angles from 1.8° to 0.036°, providing flexibility for precision control
Durable service life of up to 20,000 hours for reliable long-term operation
Designed with IP56 protection, making it resistant to dust and water ingress
Operates at a maximum mechanical speed of 3000 rpm, enhancing efficiency in demanding tasks
Compatible with the Lexium SD3 range, facilitating seamless integration into existing setups
Features a terminal box electrical connection for straightforward installation and maintenance
Rated for use in environments with temperatures between -25°C and 40°C, ensuring durability
Supports a variety of step angles from 1.8° to 0.036°, providing flexibility for precision control
Durable service life of up to 20,000 hours for reliable long-term operation
Designed with IP56 protection, making it resistant to dust and water ingress
Related links
- Schneider Electric BRS Series Single Shaft Stepper Motor 325 V 85 x 85mm Frame, 14mm Shaft
- Schneider Electric BRS Series Single Shaft Stepper Motor 325 V 85 x 85mm Frame, 12mm Shaft
- Schneider Electric BRS Series Single Shaft Stepper Motor 325 V 85 x 85mm Frame, 12mm Shaft
- Schneider Electric BRS Series Single Shaft Stepper Motor 325 V 85 x 85mm Frame, 12mm Shaft
- Schneider Electric BRS Series Single Shaft Stepper Motor 325 V 85 x 85mm Frame, 12mm Shaft
- Schneider Electric SD3 Series Stepper Motor 325 V dc 85 x 85mm Frame, 14mm Shaft
- Schneider Electric ILS Series Single Shaft Stepper Motor 36 V 85 x 85mm Frame, 14mm Shaft
- Schneider Electric BRS Series Single Shaft Stepper Motor 325 V 110 x 110mm Frame, 19mm Shaft

