Schneider Electric Stepper Motor, 36 V, 6.35mm Shaft
- RS Stock No.:
- 219-9963
- Mfr. Part No.:
- ILS1R572PB1A0
- Brand:
- Schneider Electric
- RS Stock No.:
- 219-9963
- Mfr. Part No.:
- ILS1R572PB1A0
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Supply Voltage | 36 V | |
| Shaft Diameter | 6.35mm | |
| Output Speed | 3000 rpm | |
| Maximum Output Torque | 0.9 Nm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Supply Voltage 36 V | ||
Shaft Diameter 6.35mm | ||
Output Speed 3000 rpm | ||
Maximum Output Torque 0.9 Nm | ||
- COO (Country of Origin):
- DE
The Schneider Electric Integrated Stepper Motor Drive is a state of the art solution for applications involving Material Handling, Medical Applications, etc. This Lexium Series Integrated Drives deliver top performance and provide great efficiency. Some areas of applications include Packaging, Material handling, labelling, Textiles, Printing, Electronic components, Medical technology.
Highly Compact Design
Open Communication with Control System Architecture
Highly Flexible Design
Safe and Efficient.
Meets Compliance as per the Industry Standards.
Open Communication with Control System Architecture
Highly Flexible Design
Safe and Efficient.
Meets Compliance as per the Industry Standards.
Related links
- Schneider Electric Stepper Motor 8mm Shaft
- Schneider Electric Stepper Motor 12mm Shaft
- Schneider Electric BRS Series Single Shaft Stepper Motor 48 V 57.2 x 57.2mm Frame, 6.35mm Shaft
- Schneider Electric BRS Series Single Shaft Stepper Motor 48 V 57.2 x 57.2mm Frame, 6.35mm Shaft
- Sanyo Denki Stepper Motor 6.35mm Shaft Diameter
- Schneider Electric ILS Series Single Shaft Stepper Motor 36 V 6.35mm Shaft
- Schneider Electric ILS Series Single Shaft Stepper Motor 36 V 12mm Shaft
- Schneider Electric BRS Series Single Shaft Stepper Motor 325 V 85 x 85mm Frame, 14mm Shaft

