- RS Stock No.:
- 126-4334
- Brand:
- RS PRO
18 In stock for delivery within 7 working day(s)
Price (ex. GST) 1 Bag of 2
$39.14
(exc. GST)
$45.01
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $39.14 | $19.57 |
5 - 24 | $38.67 | $19.335 |
25 + | $31.82 | $15.91 |
*price indicative |
- RS Stock No.:
- 126-4334
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Male - Female Anti-Vibration Mounts
RS Pro cylindrical male to female anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Female Bobbin |
Thread Size | M8 |
Diameter | 30mm |
Overall Height | 20mm |
Material | Natural Rubber |
Compression Load | 66kg |
Metalwork | Zinc Plated Steel |
Shore Hardness | 60 Shore A |
Shearing Load | 20.8kg |
Compression Deflection | 2mm |
Maximum Operating Temperature | +70°C |
Series | AV Type B |
Minimum Operating Temperature | -25°C |