- RS Stock No.:
- 855-2212
- Mfr. Part No.:
- SF-5 SUS
- Brand:
- Taica
104 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$73.93
(exc. GST)
$85.02
(inc. GST)
Units | Per unit |
1 + | $73.93 |
- RS Stock No.:
- 855-2212
- Mfr. Part No.:
- SF-5 SUS
- Brand:
- Taica
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Insulator SF-2 to SF-50 Series
SF series to be used in compression only applications. These mounts have a plate at the bottom instead of a bolt.
All SUS versions are stainless steel equivalents.
All SUS versions are stainless steel equivalents.
Features and Benefits
• Compression Dampens to a Lower Frequency than Rubber and Neoprene Mounts
• Also Absorbs Shock and Reduces Noise
• Base Mounting with Top Stud Fixing
• Dampens Vibrations on Four Legged Subject Load from 5 kg up to 50 kg
• Strong Bond Between Metal Parts and Silicon
• Excellent for Outdoor Use
• SF-2, SF-5 and SF-10 have stainless steel bottom plate
• SF-2 SUS, SF-5 SUS and SF-10 SUS are full stainless steel versions
• Also Absorbs Shock and Reduces Noise
• Base Mounting with Top Stud Fixing
• Dampens Vibrations on Four Legged Subject Load from 5 kg up to 50 kg
• Strong Bond Between Metal Parts and Silicon
• Excellent for Outdoor Use
• SF-2, SF-5 and SF-10 have stainless steel bottom plate
• SF-2 SUS, SF-5 SUS and SF-10 SUS are full stainless steel versions
Application Information
Ideal for Vacuum Pumps, Precision Equipment, Measuring Applications, On-Board Computers and Other Sensitive Electronic Equipment.
SF-30 and SF-50
Ideal for when there is a need for damping heavy load vibration. An excellent choice for outdoor use due to its durable alphagel® which is wrapped with EPDM rubber.
Note
A bag contains 1 item
Warning
Not Suitable for Applications Involving Uneven Loads, Angular Loading, Twisting, Tensile or Shearing Loads.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Silicone Low Frequency Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M6 |
Diameter | 30mm |
Overall Height | 40mm |
Material | Silicone Gel |
Metalwork | Stainless Steel |