- RS Stock No.:
- 203-8100
- Mfr. Part No.:
- ESV-40-SS
- Brand:
- Festo
On back order for despatch 31/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$28.88
(exc. GST)
$33.21
(inc. GST)
Units | Per unit |
1 + | $28.88 |
- RS Stock No.:
- 203-8100
- Mfr. Part No.:
- ESV-40-SS
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo's push-in connector has high flow rate which assembled in any position. Its nominal size is 12mm using push/pull principle of structure.
Container size 1
Ambient temperature -25 to 70 °C
Ambient temperature -25 to 70 °C
Specifications
Attribute | Value |
---|---|
Pad Diameter | 40mm |
Pad Type | Flat |
Manufacturer Series | ESV |
Holding Force | 69.6N |