- RS Stock No.:
- 203-8305
- Mfr. Part No.:
- ESS-8-SNA
- Brand:
- Festo
9 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$24.93
(exc. GST)
$28.67
(inc. GST)
Units | Per unit |
1 + | $24.93 |
- RS Stock No.:
- 203-8305
- Mfr. Part No.:
- ESS-8-SNA
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo suction cup ESS-150-SN easily interchangeable. The minimum workpiece radius 480 mm and nominal size 10 mm.
Suction cup diameter = 150 mm
Suction cup volume = 173.826 cm3
Position of connection = on top
Suction cup volume = 173.826 cm3
Position of connection = on top
Specifications
Attribute | Value |
---|---|
Pad Diameter | 8mm |
Pad Type | Flat |
Manufacturer Series | ESS |
Holding Force | 2.3N |