- RS Stock No.:
- 203-8367
- Mfr. Part No.:
- ESV-20-CS
- Brand:
- Festo
2 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$41.73
(exc. GST)
$47.99
(inc. GST)
Units | Per unit |
1 + | $41.73 |
- RS Stock No.:
- 203-8367
- Mfr. Part No.:
- ESV-20-CS
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo Suction cup ESS-40-GT-G1/4-I easily interchangeable. It has minimum workpiece radius 35 mm and nominal size 2.5 mm.
Suction cup diameter = 40 mm
Suction cup volume = 5.4 cm3
Suction cup height compensator = 5.5 mm
Suction cup volume = 5.4 cm3
Suction cup height compensator = 5.5 mm
Specifications
Attribute | Value |
---|---|
Pad Diameter | 20mm |
Pad Type | Bellows |
Pad Material | Silicon |
Manufacturer Series | ESV |
Holding Force | 8.2N |