- RS Stock No.:
- 144-1316
- Mfr. Part No.:
- MAL222091008E3
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 144-1316
- Mfr. Part No.:
- MAL222091008E3
- Brand:
- Vishay
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Vishay 220 EDLC ENYCAP Energy Storage Capacitors
220 EDLC ENYCAP supercapacitors from Vishay are electric double layer energy storage capacitors. This EDLC series features high energy density and high capacity, offering a stable solution. These supercapacitors have a rated voltage of 2.7 V and are able to charge and discharge rapidly. With a life cycle of >500000 cycles, 220 EDLC ENYCAP electric double layer capacitors offer 1000 h endurance at +85°C.
Energy storage capacitors
Power and energy versions
No service necessary
Maintenance Free
Power and energy versions
No service necessary
Maintenance Free
Applications
Suitable applications for these elecric double layer capacitors include burst power support, power backup and energy recovery. 220 EDLC ENYCAP supercapacitors can also be used as storage devices for energy harvesting and as a power source for Micro UPS.
Aluminium (EDLC) Super Capacitors
Specifications
Attribute | Value |
---|---|
Capacitance | 50F |
Voltage | 2.7V dc |
Mounting Type | Through Hole |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Diameter | 18.5mm |
Dimensions | 18.5 (Dia.) x 37.5mm |
Lead Pitch | 7.5mm |
Leakage Current | 25 mA, 250 μA |
Equivalent Series Resistance | 15mΩ |
Lifetime | 1000h |
Series | 220 EDLC-P |
Tolerance | -20 → +50% |
Capacitor Family | Electric Double Layer |
Polarised | Polar |
Product Diameter | 18.5mm |
Lead Spacing | 7.5mm |
Depth | 37.5mm |
Package/Case | 22 |
Lead Diameter | 0.8mm |
Terminal Type | Radial |