- RS Stock No.:
- 144-4470
- Mfr. Part No.:
- EECHL0E405
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 144-4470
- Mfr. Part No.:
- EECHL0E405
- Brand:
- Panasonic
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Panasonic HL Series Electric Double Layer (EDLC) Capacitors
Panasonic HL series electric double layer gold capacitors with a radial lead type, these supercapacitors have a low resistance and low temperature guaranteed at 65°C 2000 h. 2.7 V dc.
Applications
Driver assists of motor, actuator
Back up power supply of server, storage
Auxiliary power supply of solar power
Back up power supply of server, storage
Auxiliary power supply of solar power
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial
Specifications
Attribute | Value |
---|---|
Capacitance | 4F |
Voltage | 2.7V dc |
Mounting Type | Through Hole |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Diameter | 10mm |
Height | 22mm |
Dimensions | 10 (Dia.) x 22mm |
Lead Pitch | 5mm |
Equivalent Series Resistance | 0.05Ω |
Lifetime | 2000h |
Series | HL |
Tolerance | -20 → +20% |
Capacitor Family | Electric Double Layer |
Polarised | Polar |
Dielectric Material Family | Electrical Double Layer |
Product Diameter | 10mm |
Lead Spacing | 5 mm |
Terminal Type | Radial |
Lead Diameter | 0.6mm |