- RS Stock No.:
- 166-7084
- Mfr. Part No.:
- EECS5R5H105N
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 166-7084
- Mfr. Part No.:
- EECS5R5H105N
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Panasonic SG Series Electric Double Layer Capacitors
Panasonic SG electric double layer capacitors (known as gold capacitors) can be compared to secondary batteries and provide the highest level of volumetric efficiency. No charging circuit is required and there is no limit to the number of charge and discharge cycles. SG supercapacitors utilise the release and absorption reaction of ions and do not rely on a chemical reaction to create current.
Product Features:
1000 h endurance at +70°C
Stacked coin type
General purpose
Tabbed lead terminals
Applications
These supercapacitors are recommended for memory backup. Suitable applications include video and audio devices, data terminals, printers, rice cookers and intelligent remote controls.
Specifications
Attribute | Value |
---|---|
Capacitance | 1F |
Voltage | 5.5V dc |
Mounting Type | Through Hole |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Diameter | 19mm |
Height | 6.5mm |
Dimensions | 19 (Dia.) x 6.5mm |
Lead Pitch | 20mm |
Leakage Current | 1 mA |
Equivalent Series Resistance | 30Ω |
Lifetime | 1000h |
Series | SG |
Tolerance | -20 → +80% |
Dielectric Material Family | Electrical Double Layer |
Lead Spacing | 20 mm |
Terminal Type | Radial |
Product Diameter | 19mm |
Capacitor Family | Electric Double Layer |
Lead Diameter | 1mm |