- RS Stock No.:
- 186-2198
- Mfr. Part No.:
- SCMR18C105MSBA1
- Brand:
- KYOCERA AVX
Discontinued product
- RS Stock No.:
- 186-2198
- Mfr. Part No.:
- SCMR18C105MSBA1
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
This new series of electrochemical double-layer series-connected supercapacitor modules offers excellent pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by themselves or in conjunction with primary or secondary batteries, they provide extended back up time, longer battery life, and provide instantaneous power pulses as needed. Offers great solutions to Hold Up, Energy Harvesting and Pulse Power Applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1F |
Voltage | 5V dc |
Mounting Type | Through Hole |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +65°C |
Diameter | 8mm |
Height | 20mm |
Lead Pitch | 11.5mm |
Equivalent Series Resistance | 250Ω |
Lifetime | 2000h |
Series | SuperCap Module |
Tolerance | ±20% |
Terminal Type | Radial |
Capacitor Family | Electric Double Layer |
Lead Diameter | 0.6mm |
Lead Spacing | 11.5 mm |