- RS Stock No.:
- 875-6701
- Mfr. Part No.:
- MAL219691231E3
- Brand:
- Vishay
On back order for despatch 10/09/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$8.69
(exc. GST)
$9.99
(inc. GST)
Units | Per unit |
1 - 12 | $8.69 |
13 - 24 | $8.46 |
25 + | $7.84 |
- RS Stock No.:
- 875-6701
- Mfr. Part No.:
- MAL219691231E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
196 HVC Series
Low 2.5 mm profiles
High energy density of 13 Ws/g
Available with up to six cells
Capacitance values to 90 F
Offered in stacked through-hole, surface-mount flat, and lay flat configurations featuring pins, tabs, and connectors
Wide voltage range from 1.4 V up to 8.4 V
Useful life of 1000 hours at +85 °C
High energy density of 13 Ws/g
Available with up to six cells
Capacitance values to 90 F
Offered in stacked through-hole, surface-mount flat, and lay flat configurations featuring pins, tabs, and connectors
Wide voltage range from 1.4 V up to 8.4 V
Useful life of 1000 hours at +85 °C
Energy harvesting and power line backup applications in embedded computers, servers, data storage systems, professional remote controls, real-time clocks, emergency lighting, gaming and vending machines, and network equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 15F |
Voltage | 1.4V dc |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +85°C |
Diameter | 12mm |
Height | 2.5mm |
Dimensions | 12 x 12 x 2.5mm |
Leakage Current | 0.03 mA |
Equivalent Series Resistance | 2.5 (dc) Ω, 600 (ac) mΩ |
Lifetime | 1000h |
Series | 196 HVC |
Tolerance | -20 → +80% |
Capacitor Family | Electric Double Layer |
Polarised | Polar |
Terminal Type | Flat |
Depth | 12mm |
Product Diameter | 12mm |
Lead Diameter | 0.64 mm, 0.8mm |