Wurth Elektronik, WE-LHMI Shielded Power Inductor 2.2 μH ±20 %
- RS Stock No.:
- 484-299
- Distrelec Article No.:
- 301-88-420
- Mfr. Part No.:
- 74437321022
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$42.61
(exc. GST)
$49.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 40 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $42.61 |
| 5 + | $41.33 |
*price indicative
- RS Stock No.:
- 484-299
- Distrelec Article No.:
- 301-88-420
- Mfr. Part No.:
- 74437321022
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2.2μH | |
| Product Type | Power Inductor | |
| Length | 4.45mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 80mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-LHMI | |
| Standards/Approvals | Halogen Free Conform (IEC 61249-2-21), RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B) | |
| Depth | 4.06mm | |
| Height | 1mm | |
| Maximum Self Resonant Frequency | 55MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2.2μH | ||
Product Type Power Inductor | ||
Length 4.45mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 80mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-LHMI | ||
Standards/Approvals Halogen Free Conform (IEC 61249-2-21), RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B) | ||
Depth 4.06mm | ||
Height 1mm | ||
Maximum Self Resonant Frequency 55MHz | ||
Related links
- Wurth Elektronik, WE-LHMI Shielded Wirewound Surface Mount Inductor 2.2 μH ±20 %
- Wurth Elektronik, WE-LHMI Shielded Wirewound Surface Mount Inductor 1 μH ±20 %
- Wurth Elektronik, WE-LHMI Shielded Wirewound Surface Mount Inductor 1.0 μH ±20 %
- Wurth Elektronik, WE-LHMI Shielded Wirewound Surface Mount Inductor 4.7 μH ±20 %
- Wurth Elektronik, WE-LHMI Shielded Wirewound Surface Mount Inductor 3.3 μH ±20 %
- Wurth Elektronik, WE-LHMI Shielded Wirewound Surface Mount Inductor 0.47 μH ±20 %
- Wurth Elektronik, WE-LHMI Shielded Wirewound Surface Mount Inductor 10.0 μH ±20 %
- Wurth Elektronik, WE-LHMI Shielded Wirewound Surface Mount Inductor 0.10 μH ±20 %
