Wurth Elektronik, WE-PD Shielded Power Inductor with a Ferrite Core, 15 μH ±20 % 2.2 A Idc

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$38.01

(exc. GST)

$43.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$38.01
5 +$36.87

*price indicative

RS Stock No.:
485-722
Distrelec Article No.:
301-89-260
Mfr. Part No.:
7447713150
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

15μH

Maximum DC Current

2.2A

Length

10mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

89mΩ

Minimum Operating Temperature

-40°C

Series

WE-PD

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Termination Style

Surface Mount

Core Material

Ferrite

Height

3mm

Depth

10mm

Standards/Approvals

2011/65/EU&2015/863, (EC)1907/2006

Inductor Construction

Wirewound

Related links