Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 16 A Idc

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

$1,620.00

(exc. GST)

$1,860.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
1000 +$1.62$1,620.00

*price indicative

RS Stock No.:
565-241
Mfr. Part No.:
IHLP5050CEEK2R2M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Inductor

Inductance

2.2μH

Maximum DC Current

16A

Package/Case

EK

Length

0.52in

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Pin Count

2

Maximum DC Resistance

8mΩ

Minimum Operating Temperature

-55°C

Series

IHLP

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Depth

0.14in

Standards/Approvals

RoHS

Diameter

0.14in

Termination Style

EK

Core Material

Metal Composite

Height

3.5mm

Maximum Self Resonant Frequency

5MHz

Inductor Construction

Shielded

The Vishay Power Inductor features the lowest height in its package footprint, making it Ideal for space-constrained applications. Its shielded construction minimizes EMI for stable performance. Capable of handling high transient current spikes without saturation, ensuring reliable operation in dynamic power environments.

Ultra low buzz noise, due to composite construction

RoHS Compliant

Halogen free

Related links