- RS Stock No.:
- 124-5581
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 124-5581
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro Magnetically Shielded Wire Wound Inductors 1uH - 1000uH
This is a range of high quality shielded power inductors from our trusted RS Pro brand. These wire wound surface mount inductors have high current up to 5.5 A and high inductance up to 1000 μH.
Features
Magnetically shielded which results in a low leakage field
High saturation current
High reflow temperature compatible
Suitable applications DC/DC convertors
High saturation current
High reflow temperature compatible
Suitable applications DC/DC convertors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 150 μH |
Maximum DC Current | 1A |
Package/Case | 25 |
Length | 12.5mm |
Depth | 12.5mm |
Height | 6mm |
Dimensions | 12.5 x 12.5 x 6mm |
Shielded | Yes |
Tolerance | ±30% |
Maximum DC Resistance | 230mΩ |
Inductor Construction | Shielded |
Minimum Operating Temperature | -40°C |
Moulded | Yes |
Maximum Operating Temperature | +125°C |