- RS Stock No.:
- 169-3707
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 169-3707
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS Pro Unshielded Power Inductors
This range of unshielded power inductors from our RS Pro brand are a compact solution. These power inductors feature high currents (up to 8.6 A) and high inductance (up to 1000 μH. Suitable for both flow and reflow soldering, applications include DC-DC converters.
High current (up to 8.6 Amps)
Compact design
Surface mountable construction
High inductance (up to 1000μh)
Compact design
Surface mountable construction
High inductance (up to 1000μh)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 100 μH |
Maximum DC Current | 1.3A |
Package/Case | 31 |
Length | 12.8mm |
Depth | 9.3mm |
Height | 5mm |
Dimensions | 12.8 x 9.3 x 5mm |
Shielded | No |
Tolerance | ±20% |
Maximum DC Resistance | 280mΩ |
Maximum Self Resonant Frequency | 7MHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Inductor Construction | Wire-Wound |