- RS Stock No.:
- 169-9579
- Mfr. Part No.:
- DRQ74-150-R
- Brand:
- Eaton
Discontinued product
- RS Stock No.:
- 169-9579
- Mfr. Part No.:
- DRQ74-150-R
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SMD Dual Winding Shielded Power Inductors - DRQ series
DRQ series dual winding inductors for use in either single inductor or a coupled inductor applications (1:1 turns ratio). The DRQ inductors offer a wide range of inductance and current ratings as they can be either connected in series or parallel. Designed with a ferrite core the DRQ series have a 125°C maximum operating temperature.
Applications for the DRQ series include: Use as a transformer - SEPIC, flyback; Use as an inductor - buck, boost coupled; DC-DC converters; VRM inductor for CPU and DDR power supplies; Input and output filter chokes
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Cooper Bussmann Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 15 μH |
Maximum DC Current | 2.48A |
Package/Case | 74 |
Length | 7.6mm |
Depth | 7.6mm |
Height | 4.45mm |
Dimensions | 7.6 x 7.6 x 4.45mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 255mΩ |
Series | Bussmann |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 100kHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Inductor Construction | Wire-Wound |