Bourns, SDR0805, SMD Wire-wound SMD Inductor with a Ferrite DR Core, 680 μH ±10% Ferrite Core 280mA Idc Q:29
- RS Stock No.:
- 172-8426
- Mfr. Part No.:
- SDR0805-681KL
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 172-8426
- Mfr. Part No.:
- SDR0805-681KL
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
SDR0805 Series Wire Wound Chokes
Available in E12 series
Small design of only 7.8mm maximum diameter
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
Small design of only 7.8mm maximum diameter
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
Available in E12 series
Small design of only 7.8 mm max. diameter
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communications equipment
Camcorders
LCD TVs
CD players
Car radios
Small design of only 7.8 mm max. diameter
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communications equipment
Camcorders
LCD TVs
CD players
Car radios
Specifications
Attribute | Value |
---|---|
Inductance | 680 μH |
Maximum DC Current | 280mA |
Package/Case | SMD |
Height | 5.3mm |
Diameter | 7.8mm |
Dimensions | 7.8 Dia. x 5.3mm |
Tolerance | ±10% |
Maximum DC Resistance | 2.8Ω |
Series | SDR0805 |
Core Material | Ferrite DR |
Maximum Self Resonant Frequency | 3MHz |
Inductor Construction | Ferrite Core |
Minimum Quality Factor | 29 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |