Bourns, SDR0503, 0503 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 100 μH ±10% Ferrite Core 400mA Idc Q:40
- RS Stock No.:
- 181-6333
- Mfr. Part No.:
- SDR0503-101KL
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 181-6333
- Mfr. Part No.:
- SDR0503-101KL
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
SDR0503 Series Wire Wound Chokes
Available in E12 series
Low profile of only 3.3mm
High inductance of 15mH
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
Low profile of only 3.3mm
High inductance of 15mH
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 100 μH |
Maximum DC Current | 400mA |
Package/Case | 0503 |
Length | 5mm |
Depth | 4.8mm |
Height | 3mm |
Diameter | 5mm |
Dimensions | 5 x 4.8 x 3mm |
Shielded | No |
Tolerance | ±10% |
Maximum DC Resistance | 1.6Ω |
Series | SDR0503 |
Core Material | Ferrite DR |
Maximum Self Resonant Frequency | 9MHz |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Minimum Quality Factor | 40 |
Inductor Construction | Ferrite Core |