Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Inductors
Surface Mount Inductors
TE Connectivity, 3650, 0805 (2012M) Wire-wound SMD Inductor 560 nH ±5% Wire-Wound 210mA Idc Q:23
RS Stock No.:
532-3588
Mfr. Part No.:
36502AR56JTDG
Brand:
TE Connectivity
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
532-3588
Mfr. Part No.:
36502AR56JTDG
Brand:
TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Low Inductance, High Frequency Chip Inductor Type 3650 Series Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
TW
0805 - 3650 Series
0805 format
Wire-wound construction
High Q factor
High self-resonant frequency
Attribute
Value
Inductance
560 nH
Maximum DC Current
210mA
Package/Case
0805 (2012M)
Length
2.29mm
Depth
1.73mm
Height
1.52mm
Dimensions
2.29 x 1.73 x 1.52mm
Tolerance
±5%
Maximum DC Resistance
1.9Ω
Series
3650
Maximum Self Resonant Frequency
340MHz
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Inductor Construction
Wire-Wound
Minimum Quality Factor
23