- RS Stock No.:
- 604-5100
- Mfr. Part No.:
- SLF7045T-6R8M1R7-PF
- Brand:
- TDK
Available for back order.
Price (ex. GST) Each (In a Pack of 10)
$1.533
(exc. GST)
$1.763
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 990 | $1.533 | $15.33 |
1000 - 2490 | $1.487 | $14.87 |
2500 - 4990 | $1.442 | $14.42 |
5000 + | $1.399 | $13.99 |
*price indicative
- RS Stock No.:
- 604-5100
- Mfr. Part No.:
- SLF7045T-6R8M1R7-PF
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Inductor, SLF7045 Series
Power supply SMD inductor (coil)
Low Rdc ideal for power components, high currents, low energy consumption
Magnetic shielding construction suited for high-density designs
Low Rdc ideal for power components, high currents, low energy consumption
Magnetic shielding construction suited for high-density designs
TDK Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 6.8 μH |
Maximum DC Current | 1.74A |
Length | 7mm |
Depth | 7mm |
Height | 4.5mm |
Dimensions | 7 x 7 x 4.5mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 39mΩ |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |