- RS Stock No.:
- 715-7471
- Mfr. Part No.:
- 28473C
- Brand:
- Murata Power Solutions
Discontinued product
- RS Stock No.:
- 715-7471
- Mfr. Part No.:
- 28473C
- Brand:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
2800 Series Wire Wound Chokes
2800 Series bobbin wound SMT Inductors suitable for applications requiring a high saturation current
Designed for use in switching power supply and power line filter circuit.
Designed for use in switching power supply and power line filter circuit.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Murata Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 47 μH |
Maximum DC Current | 2.66A |
Length | 18.5mm |
Depth | 15.2mm |
Height | 7.6mm |
Dimensions | 18.5 x 15.2 x 7.6mm |
Maximum DC Resistance | 86mΩ |
Series | 2800 |
Maximum Self Resonant Frequency | 10.4MHz |
Maximum Operating Temperature | +125°C |
Inductor Construction | Wire-Wound |
Minimum Quality Factor | 31.5 |
Minimum Operating Temperature | -40°C |