Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Inductors
Surface Mount Inductors
Bourns, SDR0503 Wire-wound SMD Inductor with a Ferrite Core, 15 mH ±5% Wire-Wound 20mA Idc Q:30
RS Stock No.:
736-1232
Mfr. Part No.:
SDR0503-153JL
Brand:
Bourns
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
736-1232
Mfr. Part No.:
SDR0503-153JL
Brand:
Bourns
Technical data sheets
Legislation and Compliance
Product Details
Specifications
SDR0503 Series - SMD Power Inductors Data Sheet
Group 6
3D
Login to download CAD Models
RoHS Certificate of Compliance
Statement of conformity
SDR0503 Series Wire Wound Chokes
Available in E12 series
Low profile of only 3.3mm
High inductance of 15mH
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
Attribute
Value
Inductance
15 mH
Maximum DC Current
20mA
Tolerance
±5%
Maximum DC Resistance
168Ω
Series
SDR0503
Core Material
Ferrite
Maximum Self Resonant Frequency
1MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Minimum Quality Factor
30