- RS Stock No.:
- 749-6417
- Mfr. Part No.:
- 60B154C
- Brand:
- Murata Power Solutions
Discontinued product
- RS Stock No.:
- 749-6417
- Mfr. Part No.:
- 60B154C
- Brand:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
Product Details
6000B Series Wire Wound Chokes
Murata 6000B series of high-current, Surface-mount power inductors. Applications for the 6000A series include DC-DC converters, energy storage and input or output filtering.
Up to 10.5A IDC
47μH to 680μH
High energy storage, very low resistance
47μH to 680μH
High energy storage, very low resistance
Murata Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 150 μH |
Maximum DC Current | 6A |
Package/Case | 2720 |
Length | 27mm |
Depth | 19.5mm |
Height | 20mm |
Dimensions | 27 x 19.5 x 20mm |
Shielded | No |
Tolerance | ±15% |
Maximum DC Resistance | 38mΩ |
Series | 6000B |
Maximum Self Resonant Frequency | 3.9MHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Inductor Construction | Wire-Wound |