- RS Stock No.:
- 751-1724
- Mfr. Part No.:
- 7G09B-120M
- Brand:
- SAGAMI ELEC
Discontinued product
- RS Stock No.:
- 751-1724
- Mfr. Part No.:
- 7G09B-120M
- Brand:
- SAGAMI ELEC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
7G09B Series Dual Magnetically Shielded Wire Wound Chokes
Sagami 7G09B 2 in 1 power inductors are magnetically shielded, high current and low resistance compact type. The 7G09B inductor series is suitable for use in digital power amplifiers.
Sagami Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 12 μH |
Maximum DC Current | 4.3A |
Package/Case | 7G09B |
Length | 9mm |
Depth | 10mm |
Height | 10mm |
Dimensions | 9 x 10 x 10mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 25mΩ |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |