- RS Stock No.:
- 786-9550
- Mfr. Part No.:
- SLF12555T-471MR49-PF
- Brand:
- TDK
Discontinued product
- RS Stock No.:
- 786-9550
- Mfr. Part No.:
- SLF12555T-471MR49-PF
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
Product Details
Inductor, SLF12555 Series
Power supply SMD inductor (coil)
Low Rdc ideal for power components, high currents, low energy consumption
Suitable for portable devices, PCs and other electronic devices
Low Rdc ideal for power components, high currents, low energy consumption
Suitable for portable devices, PCs and other electronic devices
TDK Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 470 μH |
Maximum DC Current | 880mA |
Length | 12.5mm |
Depth | 12.5mm |
Height | 5.5mm |
Dimensions | 12.5 x 12.5 x 5.5mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 520mΩ |
Series | SLF |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 1kHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Inductor Construction | Wire-Wound |