- RS Stock No.:
- 905-5046
- Mfr. Part No.:
- 84473C
- Brand:
- Murata Power Solutions
Available for back order.
Added
Price (ex. GST) Each (In a Bag of 5)
$0.904
(exc. GST)
$1.04
(inc. GST)
Units | Per unit | Per Bag* |
5 + | $0.904 | $4.52 |
*price indicative |
- RS Stock No.:
- 905-5046
- Mfr. Part No.:
- 84473C
- Brand:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
Product Details
8400 Series Miniature Wire Wound Inductors
8400 series is a range of miniature, surface-mount, I-core power inductors. They are designed for use in power applications with restricted PCB space and height, such as ExpressCard™ technology, handheld devices,
DC-DC converters and notebook computers
Up to 2.0A Idc
1.0μH to 2.2mH
Low Rdc
Ultra low profile
DC-DC converters and notebook computers
Up to 2.0A Idc
1.0μH to 2.2mH
Low Rdc
Ultra low profile
Murata Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 47 μH |
Maximum DC Current | 420mA |
Length | 3.3mm |
Depth | 4.5mm |
Height | 2.6mm |
Dimensions | 3.3 x 4.5 x 2.6mm |
Tolerance | ±10% |
Maximum DC Resistance | 1100mΩ |
Series | 8400 |
Minimum Operating Temperature | -40°C |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +125°C |