- RS Stock No.:
- 909-7902
- Mfr. Part No.:
- 1624097-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 909-7902
- Mfr. Part No.:
- 1624097-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
TE Connectivity 3615 Series High Current SMD Inductor
3615 series high current SMD inductor with a high current winding and solder coated copper terminations. This 3615 series SMD inductor has a versatile 11.4 x 5mm size and an insulation rating of 1000 MΩ minimum. In addition this 3615 series SMD inductor has a wide operating temperature range of -55 to +100°C and is suitable for both Dip and wave soldering processes.
TE Connectivity Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 10 μH |
Maximum DC Current | 620mA |
Length | 13mm |
Depth | 5mm |
Height | 5.3mm |
Dimensions | 13 x 5 x 5.3mm |
Maximum DC Resistance | 600mΩ |
Series | 3615 |
Core Material | Iron |
Maximum Self Resonant Frequency | 42MHz |
Inductor Construction | Moulded |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -55°C |
Moulded | Yes |
Minimum Quality Factor | 35 |