RS PRO Single Phase Industrial Surge Protector, 50kA, 1.25kV, DIN Rail Mount

Bulk discount available

Subtotal (1 unit)*

$121.79

(exc. GST)

$140.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$121.79
10 - 99$109.60
100 +$101.09

*price indicative

RS Stock No.:
101-801
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Device Type

Surge Protector

Voltage Protection Rating

1.25kV

Maximum Surge Current

50kA

Electrical Phase

Single

Mounting Style

DIN Rail Mount

COO (Country of Origin):
CN

RS PRO Type 2 AC Surge Protector - P/N-PE


The RS PRO pluggable surge protector is engineered to protect the AC powerline at the main switchboard of an installation. These SPDs utilise high-energy varistors with integrated thermal disconnectors and failure indicators, ensuring compliance with standards and delivering maximum protection efficiency, high impulse current capacity, and enhanced reliability. Our surge protector range is available in multipolar configurations and various voltage options to accommodate single-phase and 3-phase networks.

Features and Benefits


  • AC surge protector – Pluggable

  • Protects L/N-PE

  • Single phase

  • Remote signalling

  • Replaceable Modules

Specifications


  • Type 2

  • AC system: TT-TN

  • Max. AC operating voltage: 275 Vac

  • Residual Current: None

  • Max. discharge current: 50 kA

  • Protection level: 1.25 kV

  • Admissible short-circuit current: 50 000 A

  • Standards: IEC 61643-11 / EN 61643-11 / UL1449 ed.5

Applications


  • Powerlines

  • Main Switchboard

Related links