Phoenix Contact 1 Phase Surge Arrester, DIN Rail Mount

Bulk discount available

Subtotal (1 unit)*

$220.78

(exc. GST)

$253.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$220.78
10 +$198.70

*price indicative

RS Stock No.:
129-554
Mfr. Part No.:
2817987
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Device Type

Surge Arrestor

Series

F-ms

Electrical Phase

1

Mounting Style

DIN Rail

COO (Country of Origin):
DE
The Phoenix Contact Surge Arrester is a high quality and reliable product designed to protect electrical systems from surges. It is suitable for a wide range of applications and offers rapid installation with bridges, thanks to its industry standard overall width. With pluggable protection modules, it allows for easy testing and insulation measurement. The surge arrester is versatile with various nominal voltages available to meet different requirements.

Rapid installation with bridges thanks to industry standard overall width of 1 HP
Easy testing and insulation measurement thanks to pluggable protection modules
Wide range of applications due to various nominal voltages
High degree of modularity provides individual solutions for every application

Related links