Phoenix Contact Surge Protector, DIN Rail Mount
- RS Stock No.:
- 135-963
- Mfr. Part No.:
- 2907820
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$658.65
(exc. GST)
$757.45
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $658.65 |
*price indicative
- RS Stock No.:
- 135-963
- Mfr. Part No.:
- 2907820
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Device Type | Surge Protector | |
| Series | VAL | |
| Mounting Style | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Protector | ||
Series VAL | ||
Mounting Style DIN Rail | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Surge Protection device is designed for 1000 V DC isolated voltage systems, perfect for use with three parallel strings or maximum power point trackers. With an IEC test classification of PV II and EN type T2, it offers optimal surge protection with a changeover contact switch function and remote fault indicator contact for added safety.
DIN rail mounting for simple and convenient installation
Two section divisible design for space saving installation in interior locations
Meets EU RoHS substance requirements and China RoHS standards for eco friendly use
Two section divisible design for space saving installation in interior locations
Meets EU RoHS substance requirements and China RoHS standards for eco friendly use
Related links
- Phoenix Contact Surge Protector, DIN Rail Mount
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
