Phoenix Contact Surge Protector, 40kA, 385V ac, DIN Rail Mount
- RS Stock No.:
- 509-828
- Mfr. Part No.:
- 1199369
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 509-828
- Mfr. Part No.:
- 1199369
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Device Type | Surge Protector | |
| Maximum Surge Current | 40kA | |
| Voltage Protection Rating | 385V ac | |
| Series | VALVETRAB US | |
| Mounting Style | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Protector | ||
Maximum Surge Current 40kA | ||
Voltage Protection Rating 385V ac | ||
Series VALVETRAB US | ||
Mounting Style DIN Rail | ||
- COO (Country of Origin):
- US
The Phoenix Contact type 1 surge protection device is engineered to safeguard electrical installations against transient voltage surges, ensuring reliability and safety in critical applications. Designed for use with NEMA power supply units, it features a three-channel configuration and an optical remote indicator contact that provides clear fault signalling. The device is constructed for easy installation on a DIN rail, making it ideal for integration into control cabinets. With a robust design capable of withstanding extreme temperatures and environmental conditions, this surge protector promises exceptional durability. Its innovative features like mechanical coding and multi-channel capabilities enhance operational efficiency, making it a vital component for modern electrical systems.
Provides reliable surge protection for sensitive electronic equipment
Optical remote fault indication enhances monitoring and maintenance
IP20 protection ensures durability in diverse electrical environments
Designed with multi channel configuration for versatile applications
Compact DIN rail design facilitates straightforward installation and space saving
Robust construction meets high flammability ratings for increased safety
Compatible with a range of conductor sizes for flexible installation options
Designed to handle aggressive voltage transients efficiently
Offers excellent environmental resilience with a wide operational temperature range
Complies with stringent international standards for safety and performance
Optical remote fault indication enhances monitoring and maintenance
IP20 protection ensures durability in diverse electrical environments
Designed with multi channel configuration for versatile applications
Compact DIN rail design facilitates straightforward installation and space saving
Robust construction meets high flammability ratings for increased safety
Compatible with a range of conductor sizes for flexible installation options
Designed to handle aggressive voltage transients efficiently
Offers excellent environmental resilience with a wide operational temperature range
Complies with stringent international standards for safety and performance
Related links
- Phoenix Contact Surge Protector DIN Rail Mount
- Phoenix Contact Surge Protector 3.7kV, DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector DIN Rail Mount
- Phoenix Contact 2 Phase Surge Protector DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector 2500V (Volts), DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector 1500V (Volts), DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector 1200V (Volts), DIN Rail Mount
