Okaya Electric Industries 1 Phase Surge Protector, 5kA, Surface Mount Mount
- RS Stock No.:
- 190-2015
- Mfr. Part No.:
- LV275DI-Q4
- Brand:
- Okaya Electric Industries
Bulk discount available
Subtotal (1 unit)*
$65.22
(exc. GST)
$75.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $65.22 |
| 5 + | $58.70 |
*price indicative
- RS Stock No.:
- 190-2015
- Mfr. Part No.:
- LV275DI-Q4
- Brand:
- Okaya Electric Industries
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Okaya Electric Industries | |
| Device Type | Surge Protector | |
| Maximum Surge Current | 5kA | |
| Series | LV | |
| Electrical Phase | 1 | |
| Mounting Style | Surface Mount | |
| Impulse Discharge Current | 500A | |
| Length | 43mm | |
| Width | 36.5mm | |
| Depth | 24.5mm | |
| Dimensions | 43 x 36.5 x 24.5mm | |
| Select all | ||
|---|---|---|
Brand Okaya Electric Industries | ||
Device Type Surge Protector | ||
Maximum Surge Current 5kA | ||
Series LV | ||
Electrical Phase 1 | ||
Mounting Style Surface Mount | ||
Impulse Discharge Current 500A | ||
Length 43mm | ||
Width 36.5mm | ||
Depth 24.5mm | ||
Dimensions 43 x 36.5 x 24.5mm | ||
- COO (Country of Origin):
- DE
SPD with a fail safe function to prevent short-circuit (separation of circuit and element is visually confirmable).
Protection against lightning surge for single/three phase power supplies.
Quick response for surge.
Impulse current capacity 8/20μs-5000A.
Applications
Tapping machines, NC machines, other machine tools
Lithography equipment, washing devices, IC testers
Injection molding machines, winding machines, surface mounters
Vehicle air conditioners
Servo amplifiers
Electric facilities or other industrial equipment
Protection against lightning surge for single/three phase power supplies.
Quick response for surge.
Impulse current capacity 8/20μs-5000A.
Applications
Tapping machines, NC machines, other machine tools
Lithography equipment, washing devices, IC testers
Injection molding machines, winding machines, surface mounters
Vehicle air conditioners
Servo amplifiers
Electric facilities or other industrial equipment
Related links
- Okaya Electric Industries 1 Phase Surge Protector Surface Mount Mount
- Okaya Electric Industries 3 Phase Surge Protector Surface Mount Mount
- Okaya Electric Industries RC Capacitor XEB
- Okaya Electric Industries LE-MX Polypropylene Capacitor PP ±10% Through Hole
- Okaya Electric Industries LE-MX Polypropylene Capacitor PP ±10% Through Hole
- Okaya Electric Industries CF99 Polypropylene Film Capacitor 4.7μF
- Okaya Electric Industries LE-MX Polypropylene Capacitor PP ±10% Through Hole
- Okaya Electric Industries LE-MX Polypropylene Capacitor PP ±10% Through Hole
