3 Phase Surge Protector, 25kA, DIN Rail Mount
- RS Stock No.:
- 211-0187
- Mfr. Part No.:
- 5SD7443-1
- Manufacturer:
- Siemens
View all Surge Protection Devices
On back order for despatch 21/04/2023, delivery within 7 working days from despatch date.
Price (ex. GST) Each
$1,887.44
(exc. GST)
$2,170.56
(inc. GST)
units | Per unit |
1 - 4 | $1,887.44 |
5 + | $1,698.70 |
- RS Stock No.:
- 211-0187
- Mfr. Part No.:
- 5SD7443-1
- Manufacturer:
- Siemens
- COO (Country of Origin):
- DE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens 5SD series is a combination arresters,type 1+2 with requirement class B+C and Pluggable protective modules. 3+0 circuit for TN-S and TT systems with remote display .
It has Protection class rating of IP20
Type of distributive system is TT,TN-S
Type of distributive system is TT,TN-S
Specifications
Attribute | Value |
Device Type | Surge Protector |
Maximum Surge Current | 25kA |
Series | 5SD |
Electrical Phase | 3 |
Mounting Style | DIN Rail |
Impulse Discharge Current | 25kA |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Operating Temperature Range | -40 → +80 °C |